-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1737158-ND
|
DigiKey | TERM BLOCK HDR 16POS 90DEG 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
66 In Stock |
|
$1.8800 | Buy Now |
DISTI #
651-1737158
|
Mouser Electronics | Headers & Wire Housings 16 Pos 3.5mm pitch Thru Hole Pin Strip | 78 |
|
$1.7900 / $2.1800 | Buy Now |
DISTI #
71260872
|
RS | Pin Strip 3.5mm 16AWG 250V 8A 16 Position Combicon Compact Series | Phoenix Contact 1737158 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 / $2.6700 | RFQ |
|
Onlinecomponents.com | Pin strip - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 6.6 mm - The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process. RoHS: Compliant | 0 |
|
$1.8300 / $2.3600 | Buy Now |
DISTI #
000000000002648323
|
Sager | Headers & Wire Housings 16 Pos 3.5mm pitch Thru Hole Pin Strip Min Qty: 50 | 0 |
|
$2.3000 / $2.5800 | Buy Now |
|
Dynamic Solutions GmbH | Pin strip | 500 |
|
RFQ | |
|
Master Electronics | Pin strip - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.5 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 6.6 mm - The maximum current depends on the plug used. The lower of the two current values apply for plug and pin strip. The pin strip is made of highly temperature resistant plastic and is thus suitable for the reflow process. RoHS: Compliant | 0 |
|
$1.8300 / $2.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1737158
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1737158
Phoenix Contact
Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |