Part Details for 173789-4118 by Molex
Overview of 173789-4118 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-183MLD | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-183MLB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-183 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 173789-4118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2640
|
Newark | Connector |Molex 173789-4118 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6500 / $57.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
460 Partner Stock |
|
$42.8600 / $64.1200 | Buy Now |
DISTI #
57454333
|
Verical | 173789-4118 Min Qty: 2 Package Multiple: 1 | Americas - 460 |
|
$40.1900 / $47.3200 | Buy Now |
DISTI #
1737894118-MOL
|
TME | 173789-4118 Min Qty: 1 | 460 |
|
$42.3232 / $55.3644 | Buy Now |
DISTI #
C1S549804353131
|
Chip1Stop | Heavy Duty Connector | 460 |
|
$43.5000 / $58.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
460 Partner Stock |
|
$42.8600 / $64.1200 | Buy Now |