Part Details for 173795-E by TE Connectivity
Overview of 173795-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173795-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-173795-E-ND
|
DigiKey | 50-PIN, FEMALE ANGLED, 300 MM, S Min Qty: 1 Lead time: 33 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.9397 / $36.3800 | Buy Now |
DISTI #
305-173795
|
Mouser Electronics | Ribbon Cables / IDC Cables VERSMC D * * * STANDARDKABEL ERNI 50 300 ,0 J * * 168450 2 * 130106 * RoHS: Compliant | 0 |
|
$26.8800 / $36.3700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$22.9100 | Buy Now |
DISTI #
ERN173795
|
Heilind Electronics | Americas - 0 in Stock |
|
$15.6038 / $32.9989 | Buy Now | |
|
Onlinecomponents.com | IDCCS SMC 1,27 50 * AU AUI 300 PVC RoHS: Compliant | 0 |
|
$11.3300 / $30.6800 | Buy Now |
DISTI #
ERN173795
|
Interstate Connecting Components | 0 |
|
$15.6038 / $32.9989 | Buy Now | |
|
Master Electronics | IDCCS SMC 1,27 50 * AU AUI 300 PVC RoHS: Compliant | 0 |
|
$11.3300 / $30.6800 | Buy Now |
Part Details for 173795-E
173795-E CAD Models
173795-E Part Data Attributes
|
173795-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173795-E
TE Connectivity
Cable Assembly, 50 Conductor(s), 30AWG, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Connector Side1 | IDC SOCKET | |
Connector Side2 | IDC SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Number of Conductors | 50 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | FLAT CABLE |