Part Details for 1738 by Ohmite Mfg Co
Overview of 1738 by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1738
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 1.2K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL |
1 In Stock |
|
$12.6100 / $13.8700 | Buy Now |
|
Master Electronics | Res Wirewound 1.2K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL |
1 In Stock |
|
$12.6100 / $13.8700 | Buy Now |