Part Details for 173801-E by TE Connectivity
Overview of 173801-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173801-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7834
|
Newark | Cable Assy, 12P Idc R/A Rcpt-Rcpt, 300Mm Rohs Compliant: Yes |Erni Te Connectivity 173801-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5000 / $21.4900 | Buy Now |
DISTI #
2684-173801-E-ND
|
DigiKey | 12-PIN, FEMALE ANGLED, 300 MM Min Qty: 1 Lead time: 24 Weeks Container: Bag |
59 In Stock |
|
$13.2752 / $20.3500 | Buy Now |
DISTI #
305-173801
|
Mouser Electronics | Ribbon Cables / IDC Cables IDCCS SMC 1,27 12 * AU AUI 300 RoHS: Compliant | 113 |
|
$13.2700 / $20.3400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks Container: Box | 0Box |
|
$11.2900 | Buy Now |
DISTI #
ERN173801
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.4659 / $16.8316 | Buy Now | |
|
Onlinecomponents.com | IDCCS SMC 1,27 12 * AU AUI 300 PVC RoHS: Compliant | 0 |
|
$5.4000 / $14.6200 | Buy Now |
DISTI #
ERN173801
|
Interstate Connecting Components | 0 |
|
$6.4659 / $16.8316 | Buy Now | |
DISTI #
173801-E
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.3m 30AWG 12POS RA IDC Connector to 12POS RA IDC Connector Receptacle-Receptacle (Alt: 173801-E) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | IDCCS SMC 1,27 12 * AU AUI 300 PVC RoHS: Compliant | 0 |
|
$5.4000 / $14.6200 | Buy Now |
Part Details for 173801-E
173801-E CAD Models
173801-E Part Data Attributes
|
173801-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173801-E
TE Connectivity
Cable Assembly, 30AWG, Power Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Connector Side1 | IDC SOCKET | |
Connector Side2 | IDC SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Number of Conductors | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | FLAT CABLE |