-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insert Asy,Socket,Arr 06,Environ,Key A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2022
|
Newark | Rectangular Contact Insert, Gprb, Socket, 6Pos, No. Of Contacts:6Contacts, Product Range:Gprb Series, Connector Mounting:-, Contact Termination Type:-, Pitch Spacing:-, Gender:-, Contact Gender:Socket, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 1738099-1 Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1738099-1
|
Avnet Americas | Connector Accessories Contact Insert - Bulk (Alt: 1738099-1) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1738099-1
|
Avnet Americas | Connector Accessories Contact Insert - Bulk (Alt: 1738099-1) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | Rack & Panel Connectors INSERT ASY SKT ARR 06 ENVIRON KEY A Min Qty: 1 | 13 |
|
$99.9900 / $188.6600 | Buy Now |
DISTI #
000000000003115530
|
Sager | Rack & Panel Connectors INSERT ASY SKT ARR 06 ENVIRON KEY A | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1738099-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1738099-1
TE Connectivity
Insert Asy,Socket,Arr 06,Environ,Key A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | POLYETHYLENE/THERMOSET | |
Used With | GPRB | |
Wire Gauge | 6 AWG | |
Wire Size-Max | 6 AWG |