-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insert Asy,Pin,Arr 06,Environ,Key B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M3753
|
Newark | Rectangular Contact Insert, Gprb, Pin, 6Pos, No. Of Contacts:6Contacts, Product Range:Gprb Series, Connector Mounting:-, Contact Termination Type:-, Pitch Spacing:-, Gender:-, Contact Gender:Pin, Contact Material:-, Contact Plating:-Rohs Compliant: Yes |Amp Te Connectivity 1738101-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1738101-1
|
Avnet Americas | Conn Housing PIN 6 POS ST - Bulk (Alt: 1738101-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | CONNECTOR ACCESSORY | 1 |
|
$288.1575 | Buy Now |
DISTI #
1738101-1
|
Avnet Americas | Conn Housing PIN 6 POS ST - Bulk (Alt: 1738101-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1738101-1
|
Avnet Americas | Conn Housing PIN 6 POS ST - Bulk (Alt: 1738101-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002462805
|
Sager | Rack & Panel Connectors INSERT ASY PIN ARR 06 ENVIRON KEY B | 0 |
|
Buy Now | |
DISTI #
3153735
|
Farnell | INSERT ASY,PIN,ARR 06,ENVIRON,KEY B RoHS: Compliant Min Qty: 20 Lead time: 15 Weeks, 3 Days Container: Each | 0 |
|
$275.9178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1738101-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1738101-1
TE Connectivity
Insert Asy,Pin,Arr 06,Environ,Key B
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Material | POLYETHYLENE/THERMOSET | |
Used With | GPRB | |
Wire Gauge | 6 AWG | |
Wire Size-Max | 6 AWG |