-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GPRBN22SA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T4951
|
Newark | Gprbn22Sa |Amp Te Connectivity 1738149-2 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMP1738149-2
|
Heilind Electronics | Americas - 17 in Stock |
|
Buy Now | ||
DISTI #
AMP1738149-2
|
Interstate Connecting Components | 5 |
|
Buy Now | ||
DISTI #
000000000003622502
|
Sager | Rack & Panel Connectors GPRBN22SA | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1738149-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1738149-2
TE Connectivity
GPRBN22SA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | POLYETHYLENE/THERMOSET | |
Used With | GPRB | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |