Part Details for 1738169-1 by TE Connectivity
Overview of 1738169-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1738169-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K8400
|
Newark | Rectangular Contact Insert, Gprb, Socket, 30Pos, No. Of Contacts:30Contacts, Product Range:Gprb Series, Connector Mounting:-, Contact Termination Type:-, Pitch Spacing:-, Gender:-, Contact Gender:Socket, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 1738169-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1738169-1
|
Avnet Americas | Connector Accessories Environmental Socket Insert 30 Contact Arrangement Black - Bulk (Alt: 1738169-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | CONNECTOR ACCESSORY | 1 |
|
$79.6478 | Buy Now |
DISTI #
1738169-1
|
Avnet Americas | Connector Accessories Environmental Socket Insert 30 Contact Arrangement Black - Bulk (Alt: 1738169-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | General Purpose Rectangular (GPR) Connectors Min Qty: 1 | 50 |
|
$125.0900 / $171.5400 | Buy Now |
DISTI #
000000000001649272
|
Sager | Rack & Panel Connectors INSERT ASY SKT E 30P KEY A | 0 |
|
Buy Now | |
DISTI #
3135198
|
Farnell | INSERT ASY,SOCKET,E,30P,KEY A RoHS: Compliant Min Qty: 50 Lead time: 19 Weeks, 3 Days Container: Each | 0 |
|
$113.5326 | Buy Now |
Part Details for 1738169-1
1738169-1 CAD Models
1738169-1 Part Data Attributes:
|
1738169-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1738169-1
TE Connectivity
INSERT ASY,SOCKET,E,30P,KEY A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 51 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | POLYETHYLENE/THERMOSET | |
Used With | GPRB | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG |