Part Details for 1738171-1 by TE Connectivity
Overview of 1738171-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1738171-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4298
|
Newark | Insert Asy, pin, e,30-P, key B Rohs Compliant: Yes |Amp Te Connectivity 1738171-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$161.6800 | Buy Now |
DISTI #
52M8693
|
Newark | Rectangular Contact Insert, Gprb, Pin, 30Pos, No. Of Contacts:30Contacts, Product Range:Gprb Series, Connector Mounting:-, Contact Termination Type:-, Pitch Spacing:-, Gender:-, Contact Gender:Pin, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 1738171-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1738171-1
|
Avnet Americas | Conn Housing PIN 30 POS ST - Bulk (Alt: 1738171-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
41AJ4298
|
Avnet Americas | Conn Housing PIN 30 POS ST - Bulk (Alt: 41AJ4298) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$264.3000 / $302.2200 | Buy Now |
|
Onlinecomponents.com | INSERT ASY,PIN,E,30-P,KEY B RoHS: Compliant |
5 Partner Stock |
|
$176.3300 / $189.3800 | Buy Now |
DISTI #
1738171-1
|
Avnet Americas | Conn Housing PIN 30 POS ST - Bulk (Alt: 1738171-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
41AJ4298
|
Avnet Americas | Conn Housing PIN 30 POS ST - Bulk (Alt: 41AJ4298) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$264.3000 / $302.2200 | Buy Now |
DISTI #
TE Connectivity 1738171-1
|
PEI Genesis | INSERT ASY,PIN,E,30-P,KEY B | 5 |
|
Buy Now | |
DISTI #
000000000002327826
|
Sager | Rack & Panel Connectors INSERT ASY PIN E 30-P KEY B | 0 |
|
Buy Now | |
|
Master Electronics | INSERT ASY,PIN,E,30-P,KEY B RoHS: Compliant |
5 Partner Stock |
|
$176.3300 / $189.3800 | Buy Now |
Part Details for 1738171-1
1738171-1 CAD Models
1738171-1 Part Data Attributes:
|
1738171-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1738171-1
TE Connectivity
INSERT ASY,PIN,E,30-P,KEY B
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Material | POLYETHYLENE/THERMOSET | |
Used With | GPRB | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG |