Part Details for 1738205-1 by TE Connectivity
Overview of 1738205-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 1738205-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M0416
|
Newark | Jackscrew Kit, a-F, gprb |Amp Te Connectivity 1738205-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.4800 / $208.5900 | Buy Now |
DISTI #
1738205-1
|
Avnet Americas | Connector Accessories Plug Rectangular Jackscrew - A/B/C/D/E/F - Bulk (Alt: 1738205-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1738205-1
|
Mouser Electronics | Rack & Panel Connectors JACKSCREW KIT A-F GPRB RoHS: Compliant | 0 |
|
$203.7500 | Order Now |
|
Quest Components | CONNECTOR ACCESSORY, STAINLESS STEEL | 1 |
|
$229.2188 | Buy Now |
DISTI #
1738205-1
|
Avnet Americas | Connector Accessories Plug Rectangular Jackscrew - A/B/C/D/E/F - Bulk (Alt: 1738205-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002327828
|
Sager | Rack & Panel Connectors JACKSCREW KIT A-F GPRB | 0 |
|
Buy Now |
Part Details for 1738205-1
1738205-1 CAD Models
1738205-1 Part Data Attributes:
|
1738205-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1738205-1
TE Connectivity
JACKSCREW KIT,A-F,GPRB
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STAINLESS STEEL | |
Mounting Option 1 | M5X0.8 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |