Part Details for 1738211-1 by TE Connectivity
Overview of 1738211-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1738211-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M0863
|
Newark | Protective Cap, plug, gprb2 |Amp Te Connectivity 1738211-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1738211-1
|
Avnet Americas | Connector Accessories Plug Rectangular Dust Cap - Bulk (Alt: 1738211-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Bisco Industries | 90 |
|
Buy Now | ||
|
Onlinecomponents.com | PROTECTIVE CAP,PLUG,GPRB2 RoHS: Compliant |
100 Partner Stock |
|
$12.8100 / $28.0800 | Buy Now |
DISTI #
17382111-TEC
|
TME | 1738211-1 Min Qty: 2 | 100 |
|
$21.4030 / $31.8527 | Buy Now |
DISTI #
000000000002462807
|
Sager | Rack & Panel Connectors PROTECTIVE CAP PLUG GPRB2 | 0 |
|
Buy Now | |
DISTI #
C1S757104043162
|
Chip1Stop | Connector Accessories Plug Rectangular Dust Cap RoHS: Compliant | 100 |
|
$21.8000 / $31.4000 | Buy Now |
|
Master Electronics | PROTECTIVE CAP,PLUG,GPRB2 RoHS: Compliant |
100 Partner Stock |
|
$12.8100 / $28.0800 | Buy Now |
Part Details for 1738211-1
1738211-1 CAD Models
1738211-1 Part Data Attributes
|
1738211-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1738211-1
TE Connectivity
PROTECTIVE CAP,PLUG,GPRB2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |