Part Details for 1738212 by Phoenix Contact
Overview of 1738212 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1738212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1738212
|
Mouser Electronics | Fixed Terminal Blocks SMKDS 3/ 2 BD:7-8 RoHS: Compliant | 0 |
|
$0.6950 / $1.3400 | Order Now |
Part Details for 1738212
1738212 CAD Models
1738212 Part Data Attributes
|
1738212
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1738212
Phoenix Contact
Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 24 A | |
Rated Voltage | 400 V | |
Safety Approval | CCA; CSA; CUL; GOST; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1738212
This table gives cross-reference parts and alternative options found for 1738212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1738212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMKDS3/2BD:5-6 | Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1738212 vs SMKDS3/2BD:5-6 |
1868869 | Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s), | Phoenix Contact | 1738212 vs 1868869 |
SMKDS3/2BD:3-4 | Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1738212 vs SMKDS3/2BD:3-4 |
1868872 | Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s), | Phoenix Contact | 1738212 vs 1868872 |
MKDS3/20-5,08H1LNZ050 | Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1738212 vs MKDS3/20-5,08H1LNZ050 |
BC-508X18-2 | Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1738212 vs BC-508X18-2 |
SMKDS3/2-5,08BKANGEZ.SCHR | Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1738212 vs SMKDS3/2-5,08BKANGEZ.SCHR |
1738034 | Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1738212 vs 1738034 |
1738209 | Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1738212 vs 1738209 |
1738102 | Barrier Strip Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1738212 vs 1738102 |