-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STRN RLF KIT,STRT EXIT,GPRB2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M0750
|
Newark | Strain Relief, Thermoplastic, Accessory Type:Strain Relief, For Use With:Gprb2 Connectors, No. Of Positions:-, Strain Relief Material:Thermoplastic, Product Range:-, Cable Exit Angle:180° |Amp Te Connectivity 1738313-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$135.1800 / $145.7500 | Buy Now |
DISTI #
75AC5878
|
Newark | Strn Rlf Kit,strt Exit,gprb2 |Amp Te Connectivity 1738313-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
571-1738313-1
|
Mouser Electronics | Rack & Panel Connectors STRN RLF KIT STRT EXIT GPRB2 RoHS: Not Compliant | 0 |
|
$139.2800 / $139.5200 | Order Now |
DISTI #
AMP1738313-1
|
Heilind Electronics | STRN RLF KIT,STRT EXIT,GP | Americas - 7 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STRN RLF KIT,STRT EXIT,GPRB2 |
4 Partner Stock |
|
$140.0400 / $149.2800 | Buy Now |
DISTI #
14327088
|
Verical | Connector Accessories Strain Relief Straight Package Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$186.9700 / $225.4600 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 4 |
|
$156.2625 | Buy Now |
DISTI #
AMP1738313-1
|
Interstate Connecting Components | STRN RLF KIT,STRT EXIT,GP | 2 |
|
Buy Now | |
DISTI #
TE Connectivity 1738313-1
|
PEI Genesis | STRN RLF KIT,STRT EXIT,GPRB2 | 4 |
|
Buy Now | |
DISTI #
000000000003115545
|
Sager | Rack & Panel Connectors STRN RLF KIT STRT EXIT GPRB2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1738313-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1738313-1
TE Connectivity
STRN RLF KIT,STRT EXIT,GPRB2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |