Part Details for 1738814 by Phoenix Contact
Overview of 1738814 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1738814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6646-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 3.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
158 In Stock |
|
$6.6788 / $8.1400 | Buy Now |
DISTI #
651-1738814
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 3.5mm pitch Plug 24-16AWG Spring RoHS: Compliant | 207 |
|
$6.5300 / $8.1400 | Buy Now |
DISTI #
V79:2366_25933320
|
Arrow Electronics | Conn PC Terminal Block F 6 POS 3.5mm ST Cable Mount 8A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1604 | Americas - 2 |
|
$4.5620 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
100 In Stock |
|
$6.7600 / $9.0200 | Buy Now |
DISTI #
1738814
|
TTI | Pluggable Terminal Blocks 3 Pos 3.5mm pitch Plug 24-16AWG Spring RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$6.4800 / $7.6300 | Buy Now |
DISTI #
000000000002648325
|
Sager | Pluggable Terminal Blocks 3 Pos 3.5mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$8.3900 / $9.0400 | Buy Now |
DISTI #
62P9819
|
Bürklin Elektronik | Socket header, 3 pole, pitch 3.5 mm, straight, green, 1738814 Min Qty: 1 | 38 |
|
$4.7870 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
100 In Stock |
|
$6.7600 / $9.0200 | Buy Now |
Part Details for 1738814
1738814 CAD Models
1738814 Part Data Attributes:
|
1738814
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1738814
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1738814
This table gives cross-reference parts and alternative options found for 1738814. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1738814, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1725120 | Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1738814 vs 1725120 |
DFMC1,5/3-ST-3,5 | Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1738814 vs DFMC1,5/3-ST-3,5 |