Part Details for 1738856 by Phoenix Contact
Overview of 1738856 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1738856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8642-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 3.5MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
24 In Stock |
|
$12.7806 / $15.5700 | Buy Now |
DISTI #
651-1738856
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 3.5mm pitch Plug 24-16AWG Spring RoHS: Compliant | 50 |
|
$12.7800 / $15.5700 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$13.8400 / $19.6600 | Buy Now |
DISTI #
1738856
|
TTI | Pluggable Terminal Blocks 7 Pos 3.5mm pitch Plug 24-16AWG Spring Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 32 In Stock |
|
$12.7800 / $15.3100 | Buy Now |
DISTI #
000000000002648329
|
Sager | Pluggable Terminal Blocks 7 Pos 3.5mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$16.0700 / $16.6700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2200 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$13.8400 / $19.6600 | Buy Now |
Part Details for 1738856
1738856 CAD Models
1738856 Part Data Attributes:
|
1738856
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1738856
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 7 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |