Part Details for 1739648 by Phoenix Contact
Overview of 1739648 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1739648
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X5635
|
Newark | |Phoenix Contact 1739648 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1739648-ND
|
DigiKey | TERM BLOCK PLUG 17POS STR 5MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.8112 | Buy Now |
DISTI #
651-1739648
|
Mouser Electronics | Pluggable Terminal Blocks 17 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$33.2800 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block F 17 POS 5mm Screw Cable Mount 12A Cardboard RoHS: Compliant | 0 |
|
$31.6800 / $64.6600 | Buy Now |
DISTI #
000000000002432238
|
Sager | Pluggable Terminal Blocks 17 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$40.6500 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 17 POS 5mm Screw Cable Mount 12A Cardboard RoHS: Compliant | 0 |
|
$31.6800 / $64.6600 | Buy Now |
|
Neutron USA | PCB Connector, Female, Screw 5mm 12AWG 320V 12A, 1row 17 Pos, FRONT-MSTB 2,5/17-STFEH | 10 |
|
$164.8900 | Buy Now |
Part Details for 1739648
1739648 CAD Models
1739648 Part Data Attributes:
|
1739648
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1739648
Phoenix Contact
FRONT-MSTB 2,5/17-STFEH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |