-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(173977-3) CT CONN MT REC ASSY 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4016
|
Newark | 173977-3 - Ct Conn Mt Rec Assy 3P Rohs Compliant: Yes |Amp Te Connectivity 173977-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 501 |
|
$0.1640 | Buy Now |
DISTI #
52R3998
|
Newark | Connector Housing, Rcpt, 3Pos, 2Mm, Product Range:Amp Ct Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:2Mm, For Use With:Amp Ct Series Idc Contacts Rohs Compliant: Yes |Amp Te Connectivity 173977-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32431 |
|
$0.0630 | Buy Now |
DISTI #
A98801-ND
|
DigiKey | CONN RCPT 3POS IDC 26-28AWG TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
45547 In Stock |
|
$0.1183 / $0.2700 | Buy Now |
DISTI #
173977-3
|
Avnet Americas | Conn IDC Connector RCP 3 POS 2mm IDT ST Cable Mount Bag/Box - Bulk (Alt: 173977-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 501 |
|
$0.0913 | Buy Now |
DISTI #
571-1739773
|
Mouser Electronics | Headers & Wire Housings 2MM 3P HSG RoHS: Compliant | 9473 |
|
$0.1680 / $0.2500 | Buy Now |
DISTI #
E02:0323_00029096
|
Arrow Electronics | Conn IDC Connector RCP 3 POS 2mm IDT RA Cable Mount Bag Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2330 | Europe - 25890 |
|
$0.1064 / $0.2246 | Buy Now |
DISTI #
V36:1790_11636631
|
Arrow Electronics | Conn IDC Connector RCP 3 POS 2mm IDT RA Cable Mount Bag Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2027 | Americas - 14539 |
|
$0.0513 / $0.1054 | Buy Now |
DISTI #
70083477
|
RS | AMP CT Series Right Angle Cable Mount IDC Conn Socket 3 Way 1 Row 2mm Pitch | TE Connectivity 173977-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 400 |
|
$0.1810 / $0.2700 | Buy Now |
|
Future Electronics | AMP CT 3 Position Single Row 2 mm Pitch 28-26 AWG IDC Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.1370 / $0.1620 | Buy Now |
|
Bisco Industries | 67 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
173977-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
173977-3
TE Connectivity
(173977-3) CT CONN MT REC ASSY 3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.181 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 34.2496 N | |
Insulation Diameter-Min | 0.034 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 4.8928 N |