-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1740149-3) MAG MATE LEAF TERMINAL MKII
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1740149-3TR-ND
|
DigiKey | CONN MAG TERM 23-26AWG POKE-IN Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$0.0900 | Buy Now |
DISTI #
1740149-3-ND
|
DigiKey | CONN MAG TERM 23-26AWG POKE-IN Min Qty: 1 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0383 | Buy Now |
DISTI #
1740149-3
|
Avnet Americas | MAG MATE LEAF TERMINAL MKII - Tape and Reel (Alt: 1740149-3) RoHS: Compliant Min Qty: 450000 Package Multiple: 45000 Lead time: 16 Weeks, 2 Days Container: Reel | 0 |
|
$0.0406 | Buy Now |
DISTI #
571-1740149-3
|
Mouser Electronics | Terminals MAG MATE LEAF TERMINAL MKII RoHS: Compliant | 0 |
|
$0.0380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450000 Package Multiple: 45000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0360 | Buy Now |
DISTI #
AMP1740149-3
|
Heilind Electronics | MAG MATE LEAF TERMINAL MKII | Americas - 0 in Stock |
|
$0.0450 | Buy Now |
|
Onlinecomponents.com | MAG MATE LEAF TERMINAL MKII RoHS: Compliant | 0 |
|
$0.0388 / $0.1138 | Buy Now |
DISTI #
AMP1740149-3
|
Interstate Connecting Components | MAG MATE LEAF TERMINAL MKII | 0 |
|
$0.0450 | Buy Now |
DISTI #
1740149-3
|
Avnet Abacus | (Alt: 1740149-3) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MAG MATE LEAF TERMINAL MKII RoHS: Compliant | 0 |
|
$0.0388 / $0.1138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1740149-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1740149-3
TE Connectivity
(1740149-3) MAG MATE LEAF TERMINAL MKII
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 23 AWG |