Part Details for 1740327 by Phoenix Contact
Overview of 1740327 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1740327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740327-ND
|
DigiKey | HEADER NOMINAL CURRENT: 12 A NUM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4570 | Buy Now |
DISTI #
651-1740327
|
Mouser Electronics | Pluggable Terminal Blocks MSTBVA 2,5/ 9-G BK RoHS: Compliant | 0 |
|
$2.3900 / $2.6800 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 9 POS 5mm Solder RoHS: Compliant | 0 |
|
$2.2600 / $2.9200 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 9 POS 5mm Solder RoHS: Compliant | 0 |
|
$2.2600 / $2.9200 | Buy Now |
Part Details for 1740327
1740327 CAD Models
1740327 Part Data Attributes
|
1740327
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1740327
Phoenix Contact
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |