Part Details for 1740335-7 by TE Connectivity
Overview of 1740335-7 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1740335-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9541
|
Newark | Lighting Connectors Mqs Pin Contact |Amp Te Connectivity 1740335-7 Min Qty: 13000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 26000 |
|
$0.3010 | Buy Now |
DISTI #
97X7203
|
Newark | Mqs Pin Contact |Te Connectivity 1740335-7 Min Qty: 39000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 | Buy Now |
DISTI #
2266-1740335-7TR-ND
|
DigiKey | CONN PIN 18-20AWG CRIMP GOLD Min Qty: 13000 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
26000 In Stock |
|
$0.1550 | Buy Now |
DISTI #
A117293-ND
|
DigiKey | CONN PIN 18-20AWG CRIMP GOLD Min Qty: 13000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1308 | Buy Now |
DISTI #
1740335-7
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1740335-7) RoHS: Compliant Min Qty: 39000 Package Multiple: 13000 Container: Reel | 0 |
|
$0.1431 | Buy Now |
DISTI #
571-1740335-7
|
Mouser Electronics | Lighting Connectors MQS PIN CONTACT RoHS: Compliant | 0 |
|
$0.1410 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 39000 Package Multiple: 13000 Container: Reel | 0Reel |
|
$0.1321 | Buy Now |
DISTI #
AMP1740335-7
|
Heilind Electronics | MQS PIN CONTACT | Americas - 0 in Stock |
|
$0.1588 / $0.1611 | Buy Now |
|
Onlinecomponents.com | MQS PIN CONTACT RoHS: Compliant |
26000 Partner Stock |
|
$0.1376 / $0.1509 | Buy Now |
DISTI #
53285611
|
Verical | Contact PIN Crimp ST Cable Mount 18-20AWG Reel RoHS: Compliant Min Qty: 13000 Package Multiple: 13000 | Americas - 26000 |
|
$0.1460 | Buy Now |
Part Details for 1740335-7
1740335-7 CAD Models
1740335-7 Part Data Attributes
|
1740335-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1740335-7
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.75 mm2 | |
Design Use | POWER | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 42 V | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |