Part Details for 1740356 by Phoenix Contact
Overview of 1740356 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1740356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X5653
|
Newark | |Phoenix Contact 1740356 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-13863-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
50 In Stock |
|
$1.4544 / $1.7700 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 6 POS 5mm Solder RoHS: Compliant | 0 |
|
$1.4600 / $1.9100 | Buy Now |
DISTI #
1740356
|
TTI | Pluggable Terminal Blocks 6 Pos 5mm pitch Through Hole Header Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.4700 / $1.5400 | Buy Now |
DISTI #
000000000000181186
|
Sager | Pluggable Terminal Blocks 6 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$1.8300 / $2.1300 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 6 POS 5mm Solder RoHS: Compliant | 0 |
|
$1.4600 / $1.9100 | Buy Now |
Part Details for 1740356
1740356 CAD Models
1740356 Part Data Attributes
|
1740356
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1740356
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CB; CSA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |