Part Details for 1740411 by Phoenix Contact
Overview of 1740411 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1740411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740411-ND
|
DigiKey | TERM BLOCK PLUG 3POS 90DEG 5MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
500 In Stock |
|
$2.4781 / $3.0200 | Buy Now |
DISTI #
651-1740411
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 15 |
|
$2.4700 / $3.0200 | Buy Now |
DISTI #
71833910
|
RS | PCB Plug Screw 5mm 12AWG 320V 12A 3 Position | Phoenix Contact 1740411 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5700 / $3.6700 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 5mm Screw 12A Cardboard RoHS: Compliant | 0 |
|
$2.5300 / $3.2600 | Buy Now |
DISTI #
000000000000181189
|
Sager | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$3.1100 / $3.4900 | Buy Now |
DISTI #
3239001
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 3WAY RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.5489 | Buy Now |
|
Master Electronics | Conn Terminal Block F 3 POS 5mm Screw 12A Cardboard RoHS: Compliant | 0 |
|
$2.5300 / $3.2600 | Buy Now |
Part Details for 1740411
1740411 CAD Models
1740411 Part Data Attributes:
|
1740411
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1740411
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |