Part Details for 1740671001 by Weidmüller Interface GmbH & Co. KG
Overview of 1740671001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1740671001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1740671001-ND
|
DigiKey | 1740671001 Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$5.0700 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 8 POS 3.5mm Screw RA Cable Mount 10A Box |
34 Partner Stock |
|
$4.7400 / $7.2100 | Buy Now |
DISTI #
WEIDMULLER 1740671001
|
PEI Genesis | Barrier Strip Terminal Block | 34 |
|
Buy Now | |
DISTI #
1740671001
|
Avnet Abacus | Conn Terminal Block SKT 8 POS 3.5mm Screw RA Cable Mount 10A (Alt: 1740671001) RoHS: Compliant Min Qty: 528 Package Multiple: 528 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Terminal Block SKT 8 POS 3.5mm Screw RA Cable Mount 10A Box |
34 Partner Stock |
|
$4.7400 / $7.2100 | Buy Now |