Part Details for 1741665 by Phoenix Contact
Overview of 1741665 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Price & Stock for 1741665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1741665-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9960 | Buy Now |
DISTI #
651-1741665
|
Mouser Electronics | Pluggable Terminal Blocks MSTB 2 5/ 4-STF-5 08 BD:1-4 RoHS: Compliant | 3 |
|
$3.7500 / $4.3600 | Buy Now |
|
Onlinecomponents.com | Terminal Block Plug - Female Sockets - 4 Position - 0.200" (5.08mm) Pitch - 180° Plug Wire Entry - Free Hanging (In-Line) - Green. RoHS: Compliant | 0 |
|
$3.6800 / $4.4500 | Buy Now |
DISTI #
000000000005434352
|
Sager | Pluggable Terminal Blocks MSTB 2 5/ 4-STF-5 08 BD:1-4 Min Qty: 50 | 0 |
|
$4.6100 / $5.1700 | Buy Now |
|
Master Electronics | Terminal Block Plug - Female Sockets - 4 Position - 0.200" (5.08mm) Pitch - 180° Plug Wire Entry - Free Hanging (In-Line) - Green. RoHS: Compliant | 0 |
|
$3.6800 / $4.4500 | Buy Now |
Part Details for 1741665
1741665 CAD Models
1741665 Part Data Attributes
|
1741665
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1741665
Phoenix Contact
TERM BLOCK PLUG 4POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |