Part Details for 1741C SL002 by Alpha Wire
Overview of 1741C SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1741C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1350
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 20Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 1741C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,576.0400 | Buy Now |
DISTI #
1741CSL002-ND
|
DigiKey | CABLE 2CON 20AWG SLATE SHLD 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$1,419.5700 | Buy Now |
DISTI #
602-1741C-500-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 2C BRD SHLD 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,419.5600 | Order Now |
DISTI #
73558558
|
RS | Multiconductor Cable, 2C, 20 AWG, Braid Shield, Slate PVC | Alpha Wire 1741C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,429.1700 | RFQ |
DISTI #
1744014
|
Farnell | CABLE, 20AWG, 2 CORE, SLATE, 152.4M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 1 |
|
$334.5173 | Buy Now |
Part Details for 1741C SL002
1741C SL002 CAD Models
1741C SL002 Part Data Attributes:
|
1741C SL002
Alpha Wire
Buy Now
|
Compare Parts:
1741C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |