-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 FLAG REC (2X)18AWG NPST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4994
|
Newark | 187 Flag Fast Rec 2-18 Npst |Amp Te Connectivity 1742049-1 RoHS: Not Compliant Min Qty: 260000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
DISTI #
1742049-1-ND
|
DigiKey | CONN QC RCPT 18AWG 0.187 CRIMP Min Qty: 260000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0837 | Buy Now |
DISTI #
3937-1742049-1TR-ND
|
DigiKey | CONN QC RCPT 18AWG 0.187 CRIMP Min Qty: 260000 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1742049-1
|
Avnet Americas | Quick Disconnect Terminal 18AWG F Strip - Tape and Reel (Alt: 1742049-1) RoHS: Compliant Min Qty: 260000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0885 | Buy Now |
DISTI #
571-1742049-1
|
Mouser Electronics | Terminals 187 FLAG FAST REC RoHS: Compliant | 0 |
|
$0.0830 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260000 Package Multiple: 20000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0786 | Buy Now |
DISTI #
AMP1742049-1
|
Heilind Electronics | 187 FLAG FAST REC 2-18 NP | Americas - 0 in Stock |
|
$0.0982 | Buy Now |
|
Onlinecomponents.com | 187 FASTON,FLAG,REC.,(2X)18 AWG,NPST RoHS: Compliant | 0 |
|
$0.0847 / $0.2485 | Buy Now |
DISTI #
AMP1742049-1
|
Interstate Connecting Components | 187 FLAG FAST REC 2-18 NP | 0 |
|
$0.0982 | Buy Now |
DISTI #
000000000001444066
|
Sager | Terminals 187 FLAG FAST REC Min Qty: 10000 | 0 |
|
$0.1113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1742049-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742049-1
TE Connectivity
FASTON 187 FLAG REC (2X)18AWG NPST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.03 mm2 | |
Wire Gauge | 17 AWG |