Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
10 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Tab,187 Faston, lp, mag-Mate |Amp Te Connectivity 1742242-1
RoHS:
Not Compliant
Min Qty:
300000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.1180
|
Buy Now
|
|
DISTI #
3937-1742242-1-ND
|
DigiKey
|
CONN MAG TERM 17-19AWG QC 0.187
Min Qty:
300000
Lead time:
24 Weeks
Container:
Bulk
MARKETPLACE PRODUCT
|
27 In Stock
|
|
|
Buy Now
|
|
|
DigiKey
|
CONN MAG TERM 17-19AWG QC 0.187
Min Qty:
300000
Lead time:
24 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$0.0967
|
Buy Now
|
|
|
Avnet Americas
|
Quick Disconnect Terminal Tin Loose Piece - Bulk (Alt: 1742242-1)
RoHS:
Compliant
Min Qty:
300000
Package Multiple:
1000
Container:
Bulk
|
0
|
|
$0.1024
|
Buy Now
|
|
|
Mouser Electronics
|
Terminals TAB,187 FASTON,LP MAG-MATE
RoHS:
Compliant
|
0
|
|
$0.0960
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
300000
Package Multiple:
1000
Container:
Bag
|
0Bag
|
|
$0.0910
|
Buy Now
|
|
|
Heilind Electronics
|
TAB,187 FASTON,LP,MAG-MAT
|
Americas - 0 in Stock
|
|
$0.1137
|
Buy Now
|
|
|
Onlinecomponents.com
|
TAB,187 FASTON,LP,MAG-MATE
RoHS:
Compliant
|
0
|
-
75,000
$0.2877
-
150,000
$0.1469
-
225,000
$0.1000
-
300,000
$0.0980
|
$0.0980 / $0.2877
|
Buy Now
|
|
|
Interstate Connecting Components
|
TAB,187 FASTON,LP,MAG-MAT
|
0
|
|
$0.1137
|
Buy Now
|
|
|
Master Electronics
|
TAB,187 FASTON,LP,MAG-MATE
RoHS:
Compliant
|
0
|
-
75,000
$0.2877
-
150,000
$0.1469
-
225,000
$0.1000
-
300,000
$0.0980
|
$0.0980 / $0.2877
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Terminal and Terminal Block Type
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
(1742242-1) TAB,187 FASTON,LP,MAG-MATE
VS
-