Part Details for 1742255-1 by TE Connectivity
Overview of 1742255-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1742255-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1742255-1-ND
|
DigiKey | CONN TERM PIN 26-28AWG CRIMP Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMP BARREL TERMINAL 26-28 AWG TNIPPHBZ RoHS: Compliant | 0 |
|
$0.4300 / $1.2600 | Buy Now |
DISTI #
1742255-1
|
Avnet Abacus | Barrel Terminal 26-28AWG 7.11mm 1.78mm Pre-Tin Loose Piece (Alt: 1742255-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AMP BARREL TERMINAL 26-28 AWG TNIPPHBZ RoHS: Compliant | 0 |
|
$0.4300 / $1.2600 | Buy Now |
Part Details for 1742255-1
1742255-1 CAD Models
1742255-1 Part Data Attributes:
|
1742255-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742255-1
TE Connectivity
AMP BARREL TERMINAL 26-28 AWG TNIPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Cross Section | 0.15 mm2 | |
Wire Gauge | 26 AWG |