-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1742379-1) TERMINAL,POKE-IN,MAG-MATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5745
|
Newark | 1742379-1 Rohs Compliant: Yes |Amp Te Connectivity 1742379-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 528000 |
|
$0.0380 | Buy Now |
DISTI #
17R5015
|
Newark | Terminal,poke-In,mag-Mate |Amp Te Connectivity 1742379-1 Min Qty: 96000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 | Buy Now |
DISTI #
2266-1742379-1TR-ND
|
DigiKey | CONN MAG TERM 33-34AWG IDC Min Qty: 12000 Lead time: 34 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
492000 In Stock |
|
$0.0610 / $0.0820 | Buy Now |
DISTI #
A111067CT-ND
|
DigiKey | CONN MAG TERM 33-34AWG IDC Min Qty: 12000 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0695 | Buy Now |
DISTI #
1742379-1
|
Avnet Americas | IDC Terminal Tin Strip - Tape and Reel (Alt: 1742379-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 32 Weeks, 0 Days Container: Reel | 528000 |
|
$0.0397 | Buy Now |
DISTI #
571-1742379-1
|
Mouser Electronics | Terminals TERMINAL R PG 6 10 RoHS: Compliant | 0 |
|
$0.0730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96000 Package Multiple: 48000 Container: Reel | 0Reel |
|
$0.0653 | Buy Now |
DISTI #
AMP1742379-1
|
Heilind Electronics | TERMINAL,POKE-IN,MAG-MATE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL,POKE-IN,MAG-MATE RoHS: Compliant |
492000 Partner Stock |
|
$0.0598 / $0.0832 | Buy Now |
DISTI #
1742379-1
|
Avnet Americas | IDC Terminal Tin Strip - Tape and Reel (Alt: 1742379-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 32 Weeks, 0 Days Container: Reel | 528000 |
|
$0.0397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1742379-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742379-1
TE Connectivity
(1742379-1) TERMINAL,POKE-IN,MAG-MATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |