Part Details for 1742395-1 by TE Connectivity
Overview of 1742395-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1742395-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7241
|
Newark | Lamp Socket-Ground .018Ptpbr |Amp Te Connectivity 1742395-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2910 | Buy Now |
DISTI #
1742395-1-ND
|
DigiKey | CONN SSL PWR CONT 18-20AWG CRIMP Min Qty: 12000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2487 | Buy Now |
DISTI #
1742395-1
|
Avnet Americas | - Tape and Reel (Alt: 1742395-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | LAMP SOCKET-GROUND .018PTPBR RoHS: Compliant | 0 |
|
$0.2470 / $0.5173 | Buy Now |
DISTI #
1742395-1
|
Avnet Abacus | (Alt: 1742395-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LAMP SOCKET-GROUND .018PTPBR RoHS: Compliant | 0 |
|
$0.2470 / $0.5173 | Buy Now |
Part Details for 1742395-1
1742395-1 CAD Models
1742395-1 Part Data Attributes
|
1742395-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742395-1
TE Connectivity
WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |