-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GROUNDING CLIP,.015 SST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5018
|
Newark | Grounding Clip,.015 Sst |Amp Te Connectivity 1742449-1 Min Qty: 78000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 | Buy Now |
DISTI #
1742449-1-ND
|
DigiKey | CONN TERM GND CLIP 14-18AWG Min Qty: 78000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1832 | Buy Now |
DISTI #
1742449-1
|
Avnet Americas | Grounding Clip 14-18AWG 12.7mm Reel - Tape and Reel (Alt: 1742449-1) RoHS: Compliant Min Qty: 78000 Package Multiple: 7800 Container: Reel | 0 |
|
$0.2003 | Buy Now |
DISTI #
571-1742449-1
|
Mouser Electronics | Terminals GROUNDING CLIP .015 SST RoHS: Compliant | 0 |
|
$0.1980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 78000 Package Multiple: 7800 Container: Reel | 0Reel |
|
$0.1779 | Buy Now |
DISTI #
AMP1742449-1
|
Heilind Electronics | GROUNDING CLIP,.015 SST | Americas - 0 in Stock |
|
$0.2223 | Buy Now |
|
Onlinecomponents.com | GROUNDING CLIP,.015 SST RoHS: Compliant | 0 |
|
$0.1916 / $0.5624 | Buy Now |
DISTI #
73580106
|
Verical | Grounding Clip 14-18AWG Stainless Steel 12.7mm T/R RoHS: Compliant Min Qty: 50952 Package Multiple: 50952 | Americas - 50952 |
|
$0.2160 | Buy Now |
DISTI #
1742449-1
|
Avnet Americas | Grounding Clip 14-18AWG 12.7mm Reel - Tape and Reel (Alt: 1742449-1) RoHS: Compliant Min Qty: 78000 Package Multiple: 7800 Container: Reel | 0 |
|
$0.2003 | Buy Now |
DISTI #
AMP1742449-1
|
Interstate Connecting Components | GROUNDING CLIP,.015 SST | 0 |
|
$0.2223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1742449-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742449-1
TE Connectivity
GROUNDING CLIP,.015 SST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |