-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 205 REC 14-18AWG STNI Terminal & Splice Style:Receptacle;Terminal Type:Receptacle;Wire Size:.82 – 2.08 mm²;Fully Insulated:No;Terminal Orientation:Straight Receptacle .82 – 2.08 mm² | Quick Disconnect | Part# 1742594-1 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4358
|
Newark | Terminals 205 Faston Recp 18-14 Npst |Amp Te Connectivity 1742594-1 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 | Buy Now |
DISTI #
A137017CT-ND
|
DigiKey | 205 FASTON RECP 18-14 NPST Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
71466 In Stock |
|
$0.0434 / $0.1300 | Buy Now |
DISTI #
1742594-1
|
Avnet Americas | 205 FASTON RECP 18-14 NPST - Tape and Reel (Alt: 1742594-1) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Container: Reel | 208000 Factory Stock |
|
$0.0459 | Buy Now |
DISTI #
571-1742594-1
|
Mouser Electronics | Terminals 205 FASTON RECP 18-14 NPST RoHS: Compliant | 46321 |
|
$0.0430 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 32000 Container: Reel | 0Reel |
|
$0.0408 | Buy Now |
DISTI #
AMP1742594-1
|
Heilind Electronics | 205 FASTON RECP 18-14 NPST | Americas - 0 in Stock |
|
$0.0457 / $0.0518 | Buy Now |
|
Onlinecomponents.com | 205 FASTON,REC.,18-14 AWG,NPST RoHS: Compliant |
32000 In Stock 176000 Factory Stock |
|
$0.0444 / $0.0459 | Buy Now |
DISTI #
66395454
|
Verical | FASTON 205 REC 14-18AWG STNI Min Qty: 16000 Package Multiple: 16000 Date Code: 2304 | Americas - 32000 |
|
$0.0621 / $0.0638 | Buy Now |
DISTI #
1742594-1
|
TTI | Terminals 205 FASTON RECP 18-14 NPST Min Qty: 32000 Package Multiple: 16000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0460 | Buy Now |
DISTI #
1742594-1
|
Avnet Americas | 205 FASTON RECP 18-14 NPST - Tape and Reel (Alt: 1742594-1) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Container: Reel | 208000 Factory Stock |
|
$0.0459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1742594-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742594-1
TE Connectivity
FASTON 205 REC 14-18AWG STNI Terminal & Splice Style:Receptacle;Terminal Type:Receptacle;Wire Size:.82 – 2.08 mm²;Fully Insulated:No;Terminal Orientation:Straight Receptacle .82 – 2.08 mm² | Quick Disconnect | Part# 1742594-1 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |