Part Details for 17426 by Simpson Electric
Overview of 17426 by Simpson Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92417-426HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 26 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.79 mm (0.11in) Tail. |
Price & Stock for 17426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7192
|
Newark | 2122 100Z Dcua 2.5 Ul Cent |Simpson 17426 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$138.2100 | Buy Now |
DISTI #
529-17426
|
Mouser Electronics | Analog Panel Meters 2122 100-0-100 DC RoHS: Not Compliant | 0 |
|
$122.1700 / $138.2100 | Order Now |
DISTI #
70418139
|
RS | Panel Meters, Analog, 2122 100-0-100 DC | Simpson 17426 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.6500 / $139.5900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$122.0500 / $125.7900 | Buy Now |