Part Details for 1742635 (ALTERNATE: 1742635) by RS Pro
Overview of 1742635 (ALTERNATE: 1742635) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1742635 (ALTERNATE: 1742635)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72303937
|
RS | Metal Film Resistor 1 MOhms 0.4W 0.25% Through Hole Axial Leads 0318 | RS PRO 1742635 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0440 / $0.0550 | RFQ |