-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 187 TAB 18-14AWG TPBR Terminal & Splice Style:Tab;Wire Size:18 â 14 AWG;Wire Size:.82 â 2.08 mm²;Mating Tab Width:4.75 mm;Mating Tab Width:.187 in Tab 18 â 14 AWG .82 â 2.08 mm² 4.75 mm | Quick Disconnect | Part# 1742800-1 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A107925CT-ND
|
DigiKey | CONN QC TAB 14-18AWG 0.187 CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14588 In Stock |
|
$0.1434 / $0.3200 | Buy Now |
DISTI #
1742800-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG 26.46mm 4.75mm Tin Reel - Tape and Reel (Alt: 1742800-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
$0.1521 | Buy Now |
DISTI #
571-1742800-1
|
Mouser Electronics | Terminals 187 FASTIN-ON TAB 18-14 TPBR RoHS: Compliant | 10964 |
|
$0.1390 / $0.2500 | Buy Now |
|
Future Electronics | 18-14 AWG 4.75 mm Faston Tab RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1390 | Buy Now |
DISTI #
AMP1742800-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1688 / $0.1713 | Buy Now | |
|
Onlinecomponents.com | FF 187 TAB 18-14AWG TPBR RoHS: Compliant |
12000 In Stock |
|
$0.1349 / $0.1546 | Buy Now |
DISTI #
1742800-1
|
TTI | Terminals 187 FASTIN-ON TAB 18-14 TPBR Min Qty: 16000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.1200 / $0.1420 | Buy Now |
DISTI #
1742800-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG 26.46mm 4.75mm Tin Reel - Tape and Reel (Alt: 1742800-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
$0.1521 | Buy Now |
DISTI #
AMP1742800-1
|
Interstate Connecting Components | 0 |
|
$0.1688 / $0.1713 | Buy Now | |
DISTI #
1742800-1
|
Avnet Asia | Quick Disconnect Terminal 14-18AWG 26.46mm 4.75mm Tin Reel (Alt: 1742800-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 25 Weeks, 6 Days | 0 |
|
$0.1205 / $0.1358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1742800-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742800-1
TE Connectivity
FF 187 TAB 18-14AWG TPBR Terminal & Splice Style:Tab;Wire Size:18 â 14 AWG;Wire Size:.82 â 2.08 mm²;Mating Tab Width:4.75 mm;Mating Tab Width:.187 in Tab 18 â 14 AWG .82 â 2.08 mm² 4.75 mm | Quick Disconnect | Part# 1742800-1 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |