Part Details for 1742835 (ALTERNATE: 1742835) by RS Pro
Overview of 1742835 (ALTERNATE: 1742835) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1742835 (ALTERNATE: 1742835)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72303948
|
RS | Metal Film Resistor 100 kOhms 0.4W 0.25% Through Hole Axial Leads 0318 | RS PRO 1742835 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0320 / $0.0400 | RFQ |