-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1742883-1) FASTON 187 16-20AWG NPST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8429
|
Newark | Female Disconnect, 4.75Mm, 20-16Awg Rohs Compliant: Yes |Amp Te Connectivity 1742883-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1170 | Buy Now |
DISTI #
97X7258
|
Newark | Female Disconnect, 4.75Mm, 20-16Awg, Product Range:Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg Rohs Compliant: Yes |Amp Te Connectivity 1742883-1 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1030 | Buy Now |
DISTI #
41AJ4365
|
Newark | Terminals 20-16Awg .187 Strg Ht Lif Recp Of 18000 Rohs Compliant: Yes |Amp Te Connectivity 1742883-1 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 | Buy Now |
DISTI #
A107929CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
121190 In Stock |
|
$0.0566 / $0.1700 | Buy Now |
DISTI #
1742883-1
|
Avnet Americas | Faston Tab Terminal - Tape and Reel (Alt: 1742883-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 | Buy Now |
DISTI #
571-1742883-1
|
Mouser Electronics | Terminals 20-16AWG .187 STRG HT LIF RECP of 18000 RoHS: Compliant | 36000 |
|
$0.0590 / $0.0660 | Buy Now |
DISTI #
571-1742883-1-CT
|
Mouser Electronics | Terminals 20-16AWG .187 STR HT LIF RECP CUTSTR/100 RoHS: Compliant | 16900 |
|
$0.1210 | Buy Now |
DISTI #
571-1742883-1-MR
|
Mouser Electronics | Terminals 20-16AWG .187 STR HT LIF RECP Reel/1000 RoHS: Compliant | 0 |
|
$0.0840 / $0.0880 | Order Now |
DISTI #
V99:2348_11633865
|
Arrow Electronics | Quick Disconnect Terminal 16-20AWG Steel RCP Nickel T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1621 | Americas - 745 |
|
$0.0099 / $0.0393 | Buy Now |
|
Future Electronics | FASTON 187 16-20AWG NPST RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1742883-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742883-1
TE Connectivity
(1742883-1) FASTON 187 16-20AWG NPST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |