-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4368
|
Newark | Terminals 18-14Awg .250 Strg Lif Rec Reel/10000 |Amp Te Connectivity 1742971-3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0870 | Buy Now |
DISTI #
26Y5550
|
Newark | Female Disconnect, 6.35Mm, 18-14Awg, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Amp Te Connectivity 1742971-3 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0940 | Buy Now |
DISTI #
26Y5551
|
Newark | Female Disconnect, 6.35Mm, 18-14Awg, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |Amp Te Connectivity 1742971-3 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0630 | Buy Now |
DISTI #
74AJ8430
|
Newark | Female Disconnect, 6.35Mm, 18-14Awg Rohs Compliant: Yes |Te Connectivity 1742971-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1070 | Buy Now |
DISTI #
A120404CT-ND
|
DigiKey | 250 FASTON RECPT 016 BR Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12119 In Stock |
|
$0.0518 / $0.1600 | Buy Now |
DISTI #
1742971-3
|
Avnet Americas | Faston Tab Terminal 18-14AWG RCP 19.18mm 7.62mm (Alt: 1742971-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0548 | Buy Now |
DISTI #
571-1742971-3
|
Mouser Electronics | Terminals 18-14AWG .250 STRG LIF REC Reel/10000 RoHS: Compliant | 20000 |
|
$0.0540 / $0.0610 | Buy Now |
DISTI #
571-1742971-3-CT
|
Mouser Electronics | Terminals 18-14AWG .250 STRG TERM LIF CUTSTR/100 RoHS: Compliant | 0 |
|
$0.1120 | Order Now |
DISTI #
571-1742971-3-MR
|
Mouser Electronics | Terminals 18-14AWG .250 STRG TERM LIF Reel/1000 RoHS: Compliant | 0 |
|
$0.0780 / $0.0810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1742971-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1742971-3
TE Connectivity
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |