Part Details for 1742C SL005 by Alpha Wire
Overview of 1742C SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1742C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7803
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 20Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:-Rohs Compliant: Yes |Alpha Wire 1742C SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$565.8000 | Buy Now |
DISTI #
1742CSL005-ND
|
DigiKey | CABLE 3 20AWG SLATE 30.5M Min Qty: 100 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.4795 | Buy Now |
DISTI #
602-1742C-100-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 3C BRD SHLD 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$463.6800 / $463.7500 | Order Now |
DISTI #
73558561
|
RS | Multiconductor Cable, 3C, 20 AWG, Braid Shield, Slate PVC | Alpha Wire 1742C SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$463.7500 | RFQ |
Part Details for 1742C SL005
1742C SL005 CAD Models
1742C SL005 Part Data Attributes
|
1742C SL005
Alpha Wire
Buy Now
|
Compare Parts:
1742C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |