Part Details for 1743 by Adafruit Industries
Overview of 1743 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1743
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6956
|
Newark | 3.2 Tft Lcd With Touchscreen Breakout Board W/Microsd Socket - Ili9341 |Adafruit 1743 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3500 | Buy Now |
DISTI #
1528-2614-ND
|
DigiKey | 3.2" TFT LCD WITH TOUCHSCREEN BR Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
15 In Stock |
|
$34.9500 | Buy Now |
DISTI #
485-1743
|
Mouser Electronics | Display Development Tools 3.2 TFT LCD with Touchscreen Breakout Board w/MicroSD Socket - ILI9341 RoHS: Compliant | 0 |
|
$34.9500 | Order Now |
DISTI #
72493900
|
RS | 3.2 TFT LCD with Touchscreen Breakout Board w/MicroSD Socket - ILI9341 | Adafruit Industries 1743 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9500 | RFQ |