Part Details for 1743054 by RS Pro
Overview of 1743054 by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1743054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71871682
|
RS | Metal Film Resistor 10 Ohms 1W 0.5% Through Hole Axial Leads 0932 | RS PRO 1743054 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Package | 0 |
|
$0.0330 / $0.0420 | RFQ |