Part Details for 1743582 by Phoenix Contact
Overview of 1743582 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1743582
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1743582-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7460 | Buy Now |
DISTI #
651-1743582
|
Mouser Electronics | Pluggable Terminal Blocks MCV 1 5/ 4-G-5 08 AU RoHS: Compliant | 28 |
|
$1.6400 / $1.9100 | Buy Now |
DISTI #
71550344
|
RS | Pluggable Header 5.08mm 16AWG 8A 4 Position Combicon Control Series | Phoenix Contact 1743582 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6400 / $2.3400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.5800 / $2.0700 | Buy Now | |
DISTI #
000000000005434353
|
Sager | Pluggable Terminal Blocks MCV 1 5/ 4-G-5 08 AU Min Qty: 50 | 0 |
|
$1.9800 / $2.3100 | Buy Now |
|
Master Electronics | 0 |
|
$1.5800 / $2.0700 | Buy Now |
Part Details for 1743582
1743582 CAD Models
1743582 Part Data Attributes:
|
1743582
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1743582
Phoenix Contact
TERM BLOCK HDR 4POS VERT 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |