Part Details for 1744037-8 by TE Connectivity
Results Overview of 1744037-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1744037-8 Information
1744037-8 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1744037-8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
21R5501
|
Newark | 08P Ec Pwr.200 Cl Hdr Assy Vrt |Te Connectivity 1744037-8 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5410 | Buy Now |
|
DISTI #
1744037-8
|
Avnet Americas | Conn Wire to Board HDR 8 POS 5.08mm Solder ST Thru-Hole - Bag (Alt: 1744037-8) COO: China RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 2 Days Container: Bag | 0 |
|
$0.4202 / $0.4495 | Buy Now |
|
DISTI #
AMP1744037-8
|
Heilind Electronics | 08P EC PWR.200 CL HDR ASSY VRT | Americas - 0 in Stock |
|
$0.4628 / $0.4697 | Buy Now |
|
|
Bristol Electronics | Min Qty: 5 | 230 |
|
$0.3775 / $1.1797 | Buy Now |
|
DISTI #
AMP1744037-8
|
Interstate Connecting Components | 08P EC PWR.200 CL HDR ASSY VRT | 0 |
|
$0.4628 / $0.4697 | Buy Now |
|
DISTI #
000000000001649331
|
Sager | Headers & Wire Housings HSG HDR 1X08C VRT Min Qty: 3000 | 0 |
|
$0.5245 | Buy Now |
|
DISTI #
1744037-8
|
Avnet Abacus | Conn Wire to Board HDR 8 POS 508mm Solder ST ThruHole (Alt: 1744037-8) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
1744037-8
|
Avnet Abacus | Conn Wire to Board HDR 8 POS 508mm Solder ST ThruHole (Alt: 1744037-8) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 1744037-8 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1744037-8
1744037-8 Part Data Attributes
|
|
1744037-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744037-8
TE Connectivity
(1744037-8) 08P EC PWR.200 CL HDR ASSY VRT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.323 inch | |
| Body Depth | 0.429 inch | |
| Body Length | 1.502 inch | |
| Body/Shell Style | PLUG | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Gender | MALE | |
| Contact Material | NOT APPLICABLE | |
| Contact Pattern | RECTANGULAR | |
| DIN Conformance | NO | |
| EMI Shielded | NO | |
| Empty Shell | YES | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Color | NATURAL | |
| Insulator Material | POLYAMIDE66 | |
| MIL Conformance | NO | |
| Mains Connector Rating | 8A | |
| Mixed Contacts | NO | |
| Mounting Option 2 | LATCHING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -25 °C | |
| Option | GENERAL PURPOSE | |
| Panel Mount | NO | |
| Plating Thickness | 80u inch | |
| Rated Current (Signal) | 8 A | |
| Rated Voltage | 250 V | |
| Reference Standard | UL | |
| Terminal Length | 0.146 inch | |
| Terminal Pitch | 5.08 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 8 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 1744037-8
This table gives cross-reference parts and alternative options found for 1744037-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744037-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1744429-8 | TE Connectivity | Check for Price | (1744429-8) 3.96 EP HDR ASSY 8P W/PEGS, GW | 1744037-8 vs 1744429-8 |
1744037-8 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 1744037-8 connector is designed to withstand vibrations and is suitable for use in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure the connector to prevent damage or disconnection.
-
The 1744037-8 connector has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's essential to ensure proper sealing and protection when using the connector in outdoor or harsh environments.
-
The 1744037-8 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
-
While the datasheet recommends using AWG 20-24 wire sizes, it's possible to use other wire sizes with the 1744037-8 connector. However, it's essential to ensure that the wire size is compatible with the connector's terminal design and that the wire is properly secured to prevent damage or disconnection.