Part Details for 174432-027 by Johnson Electric / Parlex Corporation
Overview of 174432-027 by Johnson Electric / Parlex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 174432-027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-174432-027
|
Mouser Electronics | Solenoids & Actuators Tubular Size 150 1-1/2" x 2-1/2" Pull RoHS: Compliant | 100 |
|
$50.7800 / $54.2200 | Buy Now |
|
Onlinecomponents.com | Solenoid Tubular Pull Continuous 25VDC RoHS: Compliant |
120 In Stock |
|
$48.0800 / $54.5400 | Buy Now |
DISTI #
51575417
|
Verical | Solenoid Tubular Pull Continuous 25VDC Min Qty: 1 Package Multiple: 1 Date Code: 1843 | Americas - 116 |
|
$58.0752 / $68.4316 | Buy Now |