-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4390
|
Newark | Power To The Board Pwr Pcb Contact R/A 45A 19.7Mm |Amp Te Connectivity 1744340-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $1.8400 | Buy Now |
DISTI #
92T7585
|
Newark | Pcb Contact, Pin, Solder, Product Range:Power Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper, Contact Gender:Pin, Contact Termination Type:Solder, Wire Size Awg Min:-, Wire Size Awg Max:- Rohs Compliant: Yes |Amp Te Connectivity 1744340-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
3937-1744340-3-ND
|
DigiKey | TERM BLADE NON-GEND TIN Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.9200 | Buy Now |
DISTI #
A104365-ND
|
DigiKey | TERM BLADE NON-GEND TIN Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1213 | Buy Now |
DISTI #
1744340-3
|
Avnet Americas | Contact SKT Solder RA Thru-Hole - Bulk (Alt: 1744340-3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$0.8069 | Buy Now |
DISTI #
571-1744340-3
|
Mouser Electronics | Power to the Board PWR PCB CONTACT R/A 45A 19.7MM TAIL RoHS: Compliant | 0 |
|
$1.0000 / $1.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.8070 | Buy Now |
DISTI #
AMP1744340-3
|
Heilind Electronics | PCB CONTACT,CU/AG,R/A,45A | Americas - 0 in Stock |
|
$1.0078 / $1.0543 | Buy Now |
|
Onlinecomponents.com | PCB CONTACT,CU/AG,R/A,45A,LONG RoHS: Compliant | 0 |
|
$0.8980 / $1.3490 | Buy Now |
DISTI #
AMP1744340-3
|
Interstate Connecting Components | PCB CONTACT,CU/AG,R/A,45A | 0 |
|
$1.0078 / $1.0543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744340-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744340-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 45 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |