Part Details for 17445 by Simpson Electric
Overview of 17445 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10041744-502LF | Amphenol Communications Solutions | Backplane connectors, 1000 Series Receptacle, Right Angle Signal, 8 Row, Press-Fit, 96 Position. |
Price & Stock for 17445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F5357
|
Newark | Voltage Meter, Meter Function:Dc Voltage, Meter Range:0V To 5V, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Display Accuracy ±:2%, Meter Movement:Annular Self-Shielding, Meter Shape:Square Rohs Compliant: Na |Simpson 17445 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$138.2900 | Buy Now |
DISTI #
529-17445
|
Mouser Electronics | Analog Panel Meters 2122 0-5 DCV 2.5' RoHS: Not Compliant | 0 |
|
$122.2500 / $138.2900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$122.1300 / $125.8700 | Buy Now |