-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1744544-2-ND
|
DigiKey | EP II TPA 02P, BLACK Min Qty: 1 Lead time: 19 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
1744544-2-ND
|
DigiKey | EP II TPA 02P, BLACK Min Qty: 1 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0484 / $0.1000 | Buy Now |
DISTI #
1744544-2
|
Avnet Americas | EP II TPA 02P, BLACK - Tape and Reel (Alt: 1744544-2) RoHS: Not Compliant Min Qty: 36000 Package Multiple: 7200 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$0.0301 | Buy Now |
DISTI #
571-1744544-2
|
Mouser Electronics | Headers & Wire Housings EP II TPA 02P BLACK RoHS: Compliant | 30940 |
|
$0.0430 / $0.1000 | Buy Now |
|
Future Electronics | 2POS EP II TPA LOCKING PLATE BLACK RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 1440 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.0328 / $0.0403 | Buy Now |
|
Future Electronics | 2POS EP II TPA LOCKING PLATE BLACK RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 1440 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.0328 / $0.0403 | Buy Now |
DISTI #
AMP1744544-2
|
Heilind Electronics | EP II TPA 02P, BLACK | Americas - 0 in Stock |
|
$0.0370 / $0.0381 | Buy Now |
|
Onlinecomponents.com | EP II TPA 02P, BLACK RoHS: Compliant |
4960 In Stock 36000 On Order |
|
$0.0439 / $0.0526 | Buy Now |
DISTI #
67374742
|
Verical | Connector Accessories Terminal Position Assurance Straight Nylon Black Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Date Code: 2305 | Americas - 4500 |
|
$0.0640 / $0.0684 | Buy Now |
DISTI #
1744544-2
|
TTI | Headers & Wire Housings EP II TPA 02P BLACK Min Qty: 36000 Package Multiple: 1440 Container: Each | Americas - 0 |
|
$0.0372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744544-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744544-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |