-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ6317
|
Newark | Ep Ii Tpa 06P, Black |Te Connectivity 1744544-6 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 / $0.1270 | Buy Now |
DISTI #
A128193-ND
|
DigiKey | EP II TPA 06P, BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bag |
19319 In Stock |
|
$0.0716 / $0.1000 | Buy Now |
DISTI #
1744544-6
|
Avnet Americas | EP II TPA 06P, BLACK - Tape and Reel (Alt: 1744544-6) RoHS: Compliant Min Qty: 24000 Package Multiple: 2400 Lead time: 16 Weeks, 2 Days Container: Reel | 0 |
|
$0.0704 | Buy Now |
DISTI #
571-1744544-6
|
Mouser Electronics | Headers & Wire Housings EP II TPA 06P BLACK RoHS: Compliant | 419 |
|
$0.0740 / $0.1000 | Buy Now |
DISTI #
V99:2348_17604046
|
Arrow Electronics | Connector Accessories Terminal Position Assurance Straight Nylon Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1701 | Americas - 18 |
|
$0.0144 / $0.0577 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 2400 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.0626 | Buy Now |
DISTI #
AMP1744544-6
|
Heilind Electronics | EP II TPA 06P, BLACK | Americas - 0 in Stock |
|
$0.0759 / $0.0793 | Buy Now |
|
Onlinecomponents.com | EP II TPA 06P, BLACK RoHS: Compliant | 0 |
|
$0.0660 / $0.1382 | Buy Now |
DISTI #
AMP1744544-6
|
Interstate Connecting Components | EP II TPA 06P, BLACK | 0 |
|
$0.0759 / $0.0793 | Buy Now |
DISTI #
1744544-6
|
Avnet Abacus | (Alt: 1744544-6) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744544-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744544-6
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |