-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125445-ND
|
DigiKey | EP II TPA 08P, BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1333 / $0.2400 | Buy Now |
DISTI #
1744544-8
|
Avnet Americas | EP II TPA 08P, BLACK - Bag (Alt: 1744544-8) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 2 Days Container: Bag | 0 |
|
$0.1143 | Buy Now |
DISTI #
571-1744544-8
|
Mouser Electronics | Headers & Wire Housings EP II TPA 08P BLACK RoHS: Compliant | 9653 |
|
$0.1250 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1015 | Buy Now |
DISTI #
AMP1744544-8
|
Heilind Electronics | EP II TPA 08P BLACK | Americas - 0 in Stock |
|
$0.1232 / $0.1288 | Buy Now |
|
Onlinecomponents.com | EP II TPA 08P, BLACK RoHS: Compliant | 0 |
|
$0.1071 / $0.2243 | Buy Now |
DISTI #
AMP1744544-8
|
Interstate Connecting Components | EP II TPA 08P BLACK | 0 |
|
$0.1232 / $0.1288 | Buy Now |
|
Master Electronics | EP II TPA 08P, BLACK RoHS: Compliant | 0 |
|
$0.1071 / $0.2243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744544-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744544-8
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |